| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLWP2S-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18.8 mm, .74 in |
| Overall Length: | 198.1 mm, 7.8 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.75 in, 44.4 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | Indoor/Outdoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPLWP2S-C0 |
PLWP2S-C0
| Heilind Number: | PANPLWP2S-C0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PLWP2S-C0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection. Plus, with weather-resistant Nylon 6.6 material, it's ideal for intense UV environments. Standard cross section, 7.8in, Tensile Strength: 222, Black, 100pc.
More >>Specifications
Detailed Description
Secure your bundles with ease using Pan-Ty® Locking Wing Mount Push Ties, featuring a convenient all-in-one design for stable and rattle-free connections to any surface. Crafted from weather-resistant Nylon 6.6, these ties are perfect for both indoor and outdoor use, even in intense UV environments. With a standard cross section and a generous length of 7.8 inches, they offer ample flexibility for various applications. Trust in their impressive tensile strength of 222.41 N (50 lb) to keep your cables organized and secure. Whether you're bundling wires for a home project or industrial application, these black ties are a reliable choice. Plus, with RoHS compliance, you can have peace of mind knowing they meet environmental standards. Experience the convenience and durability of Pan-Ty® Locking Wing Mount Push Ties in your cable management setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

