| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLWP2S-D30 |
| Color: | Black |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18.8 mm, .74 in |
| Overall Length: | 198.1 mm, 7.8 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.75 in, 44.4 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPLWP2S-D30 |
PLWP2S-D30
| Heilind Number: | PANPLWP2S-D30 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PLWP2S-D30 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection. Plus, with heat stabilized Nylon 6.6 material, it's ideal for temperatures up to 239 degrees. Standard cross section, 7.8in, Tensile Strength: 222, Black, 500pc.
More >>Specifications
Detailed Description
Secure your cable bundles with ease using Pan-Ty® Locking Wing Mount Push Ties. Featuring a convenient all-in-one design, these ties ensure a stable and rattle-free connection to any surface. Made from heat stabilized Nylon 6.6, they can withstand temperatures up to 239°F, making them ideal for a variety of indoor applications. With a standard cross section and a generous 7.8-inch length, these ties offer ample strength with a tensile rating of 222.41 N (50 lb). Their black color blends seamlessly for a professional finish, while their compatibility with RoHS standards ensures environmental compliance. Suitable for bundle diameters ranging from 0.06 to 1.75 inches, these ties are versatile and reliable for all your wire and cable management needs. Add them to your toolkit for efficient organization and secure fastening.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

