| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLWP2SA-D |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 19.6 mm, .77 in |
| Overall Length: | 195.6 mm, 7.7 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.75 in, 44.4 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPLWP2SA-D |
PLWP2SA-D
| Heilind Number: | PANPLWP2SA-D |
| Manufacturer: | Panduit |
| Manufacturer Number: | PLWP2SA-D |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection. Plus, with Nylon 6.6 material, it's ideal for general indoor environments. Standard cross section, 7.7in, Tensile Strength: 222, Natural, 500pc.
More >>Specifications
Detailed Description
Easily secure and organize cable bundles with our Pan-Ty® Locking Wing Mount Push Ties. Featuring a convenient all-in-one design, these ties ensure a stable and rattle-free connection to any surface. Made from durable Nylon 6.6, they are perfect for use in general indoor environments. With a standard cross-section and a generous length of 7.7 inches, they can accommodate bundles up to 1.75 inches in diameter. These ties boast a strong tensile strength of 222.41 N, providing reliable support for your cables. Operating temperatures ranging from -60°C to 85°C make them suitable for a variety of applications. Each pack includes 500 pieces, making them a cost-effective solution for your cable management needs. Rest assured, they are also RoHS compliant, meeting environmental standards. Streamline your wire and cable organization with these high-quality ties.

