| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLWP2SB-D |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 15.7 mm, .62 in |
| Overall Length: | 198.1 mm, 7.8 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.75 in, 44.5 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPLWP2SB-D |
PLWP2SB-D
| Heilind Number: | PANPLWP2SB-D |
| Manufacturer: | Panduit |
| Manufacturer Number: | PLWP2SB-D |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection. Plus, with Nylon 6.6 material, it's ideal for general indoor environments. Standard cross section, 7.8in, Tensile Strength: 222, Natural, 500pc.
More >>Specifications
Detailed Description
Elevate your cable management game with our Pan-Ty® Locking Wing Mount Push Ties. Designed for secure and rattle-free attachment of bundles to any surface, these ties boast a convenient all-in-one construction. Made from durable Nylon 6.6 material, they are perfect for indoor environments. With a standard cross-section and impressive tensile strength, they can handle up to 1.75 inches in bundle diameter. Plus, with RoHS compliance, you can trust in their quality and environmental responsibility. Upgrade your organization with this pack of 500 natural-colored ties, offering reliable performance in temperatures ranging from -60°C to 85°C.

