| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLWP30SC-D30 |
| Color: | Black |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18.8 mm, .74 in |
| Overall Length: | 147.3 mm, 5.8 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.18 in, 30 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .12 in, 3 mm |
| SKU: | PANPLWP30SC-D30 |
PLWP30SC-D30
| Heilind Number: | PANPLWP30SC-D30 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PLWP30SC-D30 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection. Plus, with heat stabilized Nylon 6.6 material, it's ideal for temperatures up to 239 degrees. Standard cross section center mounted, 5.8in, Tensile Strength: 222, Black, 500pc.
More >>Specifications
Detailed Description
Secure your cable bundles with ease using Pan-Ty® Locking Wing Mount Push Ties, designed for stable, rattle-free connections to surfaces. Made from heat-stabilized Nylon 6.6, these ties are ideal for temperatures up to 239 degrees Fahrenheit. With a standard cross-section center mount, they offer a reliable solution for organizing cables. Each pack contains 500 pieces in sleek black, ensuring durability and strength. Whether for indoor or outdoor use, these ties provide a secure fastening option, with a maximum bundle diameter of 1.18 inches and a tensile strength of 222.41 N. Rest assured of their quality as they are ROHS compliant. Upgrade your cable management system with these efficient and versatile ties.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

