| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLWP3H-TL |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 19.6 mm, .77 in |
| Overall Length: | 12 in, 304.8 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 3 in, 76.2 mm |
| Tensile Strength: | 120 lb, 533.78 N |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .19 in, 4.8 mm |
| SKU: | PANPLWP3H-TL |
PLWP3H-TL
| Heilind Number: | PANPLWP3H-TL |
| Manufacturer: | Panduit |
| Manufacturer Number: | PLWP3H-TL |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection. Plus, with Nylon 6.6 material, it's ideal for general indoor environments. Light-heavy cross section, 12.0in, Tensile Strength: 534, Natural, 250pc.
More >>Specifications
Detailed Description
Discover the ultimate solution for securing cable bundles with our Pan-Ty® Locking Wing Mount Push Ties. Featuring a convenient all-in-one design, these ties offer a stable and rattle-free connection to any surface. Crafted from durable Nylon 6.6 material, they are perfect for indoor environments. With a light-heavy cross-section and a generous length of 12 inches, they provide ample support for your bundles. These ties boast a impressive tensile strength of 120 lbs, ensuring reliability. Easy to use and RoHS compliant, they are a must-have for efficient cable management.

