| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLWP3H-TL0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 19.6 mm, .77 in |
| Overall Length: | 12 in, 304.8 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 3 in, 76.2 mm |
| Tensile Strength: | 120 lb, 533.78 N |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .19 in, 4.8 mm |
| SKU: | PANPLWP3H-TL0 |
PLWP3H-TL0
| Heilind Number: | PANPLWP3H-TL0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PLWP3H-TL0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection. Plus, with weather-resistant Nylon 6.6 material, it's ideal for intense UV environments. Light-heavy cross section, 12.0in, Tensile Strength: 534, Black, 250pc.
More >>Specifications
Detailed Description
Secure your cable bundles with ease using Pan-Ty® Locking Wing Mount Push Ties. These all-in-one ties provide a stable and rattle-free connection, perfect for use in intense UV environments with their weather-resistant Nylon 6.6 material. With a light-heavy cross section and a generous 12-inch length, they offer reliable support for bundles up to 3 inches in diameter. RoHS compliant and boasting a 120lb tensile strength, these black ties are ideal for indoor cable management projects. Upgrade to a secure and durable solution with these locking wing mount push ties.

