| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLWP40SD-D30 |
| Color: | Black |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18.8 mm, .74 in |
| Overall Length: | 177.8 mm, 7 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.58 in, 40.1 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .12 in, 3 mm |
| SKU: | PANPLWP40SD-D30 |
PLWP40SD-D30
| Heilind Number: | PANPLWP40SD-D30 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PLWP40SD-D30 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection. Plus, with heat stabilized Nylon 6.6 material, it's ideal for corrugated loom tubing and temperatures up to 239 degrees. Standard cross section center mounted, 7.0in, Tensile Strength: 222, Black, 500pc.
More >>Specifications
Detailed Description
Secure your cable bundles with ease using Pan-Ty® Locking Wing Mount Push Ties. Crafted with durable Nylon 6.6 material, these ties offer a stable and rattle-free connection, perfect for corrugated loom tubing in indoor environments. With a maximum operating temperature of 239°F and a tensile strength of 50 lbs, they provide reliable performance. The all-in-one design features a standard cross-section center mount, making installation simple. Each pack contains 500 black ties, measuring 7 inches in length and 0.74 inches in width. RoHS compliant and suitable for temperatures ranging from -76°F to 115°C, these ties are essential for efficient wire and cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

