| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLWP50SE-D30 |
| Color: | Black |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18.8 mm, .74 in |
| Overall Length: | 208.3 mm, 8.2 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.97 in, 50 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .12 in, 3 mm |
| SKU: | PANPLWP50SE-D30 |
PLWP50SE-D30
| Heilind Number: | PANPLWP50SE-D30 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PLWP50SE-D30 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection. Plus, with heat stabilized Nylon 6.6 material, it's ideal for corrugated loom tubing and temperatures up to 239 degrees. Standard cross section center mounted, 8.2in, Tensile Strength: 222, Black, 500pc.
More >>Specifications
Detailed Description
Secure your cable bundles with ease using Pan-Ty® Locking Wing Mount Push Ties. Designed for a stable and rattle-free connection, these ties feature an all-in-one design for quick and efficient installation. Made from heat-stabilized Nylon 6.6, they are perfect for use with corrugated loom tubing and can withstand temperatures up to 239 degrees. With a standard cross-section center mount, these ties offer reliable bundling solutions. Each pack includes 500 pieces in classic black, ensuring ample supply for your needs. Trust in the 50lb tensile strength of these ties to keep your cables organized and secure. Suitable for indoor use, these ties are RoHS compliant, meeting environmental standards with ease. Upgrade your cable management setup with these high-quality ties today.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

