PM2-3F-C

Heilind Number:PANPM2-3F-C
Manufacturer:Panduit
Manufacturer Number:PM2-3F-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fork Terminal, 1.0 - 2.5mm² wire range, M3 stud size, non-insulated.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PM2-3F-C
Maximum Operating Temperature:150 °C, 302 °F
Overall Length:16 mm, .63 in
Stud Size:M3
Stud Hole Size:1/8 in, 3.2 in
Material:Copper
Insulation Material:Non-Insulated
Maximum Wire Size:14 AWG
Minimum Wire Size:16 AWG
Barrel Type:Beveled
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANPM2-3F-C

Detailed Description

Enhance your wire connections with our Fork Terminal, designed for a 1.0 - 2.5mm² wire range. With an M3 stud size and non-insulated construction, it ensures reliable performance at temperatures up to 150°C (302°F). Made of durable copper with a tin-plated finish, this terminal accommodates 14-16 AWG wires, making it ideal for various applications. The beveled barrel design and standard fork type guarantee a secure and efficient connection. Rest assured, this product is RoHS compliant, meeting international standards for environmental safety. Upgrade your crimping setup with the best in quality and performance.