| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PM24S |
| Color: | Various |
| Material: | Metal |
| Finish: | Assembly |
| Product: | Cable & Conduit Brackets |
| Product Type: | Hammer-On Bracket |
| SKU: | PANPM24S |
PM24S
| Heilind Number: | PANPM24S |
| Manufacturer: | Panduit |
| Manufacturer Number: | PM24S |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Beam clamp for 1/8" - 1/4" flange with 1/4"-20 stud, static load capacity: 75 lbs.
More >>Specifications
Detailed Description
Secure your cables with ease using our Beam Clamp for 1/8" - 1/4" flanges. Designed with a sturdy 1/4"-20 stud, this clamp ensures a reliable hold for your wiring. With a static load capacity of 75 lbs., it provides ample support for various cables. Made of durable metal with a sleek assembly finish, it not only offers strength but also a professional look. Perfect for cable and conduit management, this Hammer-On Bracket is a must-have accessory for any wiring project. Available in various colors to suit your needs. Elevate your cable organization with this essential component.

