| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PM58S |
| Color: | Various |
| Material: | Metal |
| Finish: | Assembly |
| Product: | Cable & Conduit Brackets |
| Product Type: | Hammer-On Bracket |
| SKU: | PANPM58S |
PM58S
| Heilind Number: | PANPM58S |
| Manufacturer: | Panduit |
| Manufacturer Number: | PM58S |
| Datasheet: | Product Catalog |
| ECAD Model: |
Description:
Beam clamp for 5/16" - 1/2" flange with 1/4"-20 stud, static load capacity: 75 lbs.
More >>Specifications
Detailed Description
Securely fasten cables and conduits with our Beam Clamp, designed for 5/16" - 1/2" flanges with a 1/4"-20 stud. This durable metal clamp boasts a static load capacity of 75 lbs., ensuring reliable support. The assembly finish adds to its robust construction, making it ideal for various applications. Perfect for managing wires and cables, this Hammer-On Bracket is a must-have for any workspace. Trust in its quality as part of our Cable & Conduit Brackets collection.

