PM6-3R-L

Heilind Number:PANPM6-3R-L
Manufacturer:Panduit
Manufacturer Number:PM6-3R-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Metric ring terminal, 2.5 “ 6.0mm²+ + wire range, M3 stud size, non-insulated, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PM6-3R-L
Maximum Operating Temperature:150 °C, 302 °F
Voltage:2000 V, 2 kV
Material:Copper
Insulation Material:Non-Insulated
Barrel Type:Funnel Entry
Finish:Tin Plated
Product Type:Loose Piece Ring Terminal
SKU:PANPM6-3R-L

Detailed Description

Enhance your electrical connections with our metric ring terminal, designed for optimal performance in a variety of applications. This versatile terminal accommodates wire sizes ranging from 2.5 to 6.0mm, ensuring a secure and reliable fit. Crafted from durable copper with a tin-plated finish, it offers excellent conductivity and corrosion resistance. The funnel entry barrel type simplifies installation, while the non-insulated design allows for maximum flexibility. With a maximum operating temperature of 150°C (302°F) and a voltage rating of 2000V (2kV), this terminal meets high standards of safety and performance. Whether you're working on a professional project or a DIY endeavor, this loose piece ring terminal is a must-have for your toolkit. Rest assured, it is also RoHS compliant, reflecting our commitment to environmental responsibility. Elevate your connectivity solutions with this essential component.