| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PM6-5R-L |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Voltage: | 2000 V, 2 kV |
| Material: | Copper |
| Insulation Material: | Non-Insulated |
| Barrel Type: | Funnel Entry |
| Finish: | Tin Plated |
| Product Type: | Loose Piece Ring Terminal |
| SKU: | PANPM6-5R-L |
PM6-5R-L
Specifications
Detailed Description
Enhance your electrical connections with our Metric ring terminal, featuring a versatile 2.5 – 6.0mm² wire range and M5 stud size. Crafted from durable copper with a tin-plated finish, this non-insulated terminal ensures reliable conductivity even in high-temperature environments, with a maximum operating temperature of 150°C (302°F) and a voltage rating of 2000V (2kV). Its funnel entry barrel design simplifies installation, making it ideal for bulk applications. Compliant with RoHS standards, this loose piece terminal guarantees both performance and environmental responsibility. Elevate your connectivity with this essential component, perfect for a range of industrial and commercial uses.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit FSD75-8-D | The single wire DIN end sleeve insulated ferrule in white has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #22-20 (0.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.09 (2.5 mm). The insulated ferrule is 0.53 (13.5 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| Panduit PMNF6-3R-L | Ring Terminal, 4.0 “ 6.0mm² wire range, M3 stud size, nylon barrel insulated, funnel entry, bulk package. | ![]() |


