| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PM912S |
| Color: | Various |
| Material: | Metal |
| Finish: | Assembly |
| Product: | Cable & Conduit Brackets |
| Product Type: | Hammer-On Bracket |
| SKU: | PANPM912S |
PM912S
| Heilind Number: | PANPM912S |
| Manufacturer: | Panduit |
| Manufacturer Number: | PM912S |
| Datasheet: | Product Catalog |
| ECAD Model: |
Description:
Beam clamp for 9/16" - 3/4" flange with 1/4"-20 stud, static load capacity: 75 lbs.
More >>Specifications
Detailed Description
Securely attach cables and conduits with our Beam Clamp, designed for 9/16" - 3/4" flanges. This essential accessory features a durable metal construction with a 1/4"-20 stud for easy installation. With a static load capacity of 75 lbs., it offers reliable support for various applications. The sleek assembly finish not only ensures a professional look but also enhances durability. A must-have in any cable and conduit management setup, this Hammer-On Bracket guarantees efficient organization and protection. Choose from a variety of colors to suit your specific needs. Trust in our Cable & Conduit Brackets for top-quality solutions in wire and cable management.

