| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PMCC09H06-M30 |
| Color: | Black |
| Mount Type: | Push Barb |
| Overall Width: | .49 in, 12.5 mm |
| Overall Height: | .9 in, 23 mm |
| Overall Length: | .74 in, 19 mm |
| Material: | Heat Stabilized Nylon 6.6 |
| Maximum Bundle Diameter: | .35 in, 9 mm |
| Maximum Panel Thickness: | .11 in, 3 mm |
| Width: | 0.49 in, 12.5 mm |
| Product Type: | Mount Cord Clip |
| Environment Application: | Outdoor |
| SKU: | PANPMCC09H06-M30 |
PMCC09H06-M30
Specifications
Detailed Description
Keep cords organized with our Push Barb Mount Cord Clip in sleek black. Made of durable heat stabilized Nylon 6.6, this clip is designed for outdoor use and ensures secure fastening of cables. With an overall width of 12.5mm and a maximum bundle diameter of 9mm, it provides ample space for efficient cable management. The push barb mount type allows for easy installation on panels up to 3mm thick. Say goodbye to tangled cords with this essential conduit accessory that complies with RoHS regulations. Perfect for tidying up any workspace or outdoor environment.

