PMCC38H25-C

Heilind Number:PANPMCC38H25-C
Manufacturer:Panduit
Manufacturer Number:PMCC38H25-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Push barb mount cord clip, .38" (9.7mm) bundle, natural, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PMCC38H25-C
Color:Natural
Mount Type:Push Barb
Overall Width:48 in, 12.2 mm
Overall Height:.88 in, 22.4 mm
Overall Length:.5 in, 12.7 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.38 in, 9.6 mm
Maximum Panel Thickness:.01 in, 2.7 mm
Width:12.2 mm, 0.48 in
Product Type:Wire Clip
Environment Application:indoor1
SKU:PANPMCC38H25-C

Detailed Description

Organize your cables with ease using our Push Barb Mount Cord Clip. Designed for a .38" bundle, this clip securely holds wires in place. Made of durable Nylon 6.6, it ensures long-lasting performance. The natural color blends seamlessly with any setup, while the push barb mount allows for easy installation. With an overall width of .48 inches and a height of .88 inches, it accommodates various cable sizes. Perfect for indoor use, this clip is RoHS compliant, meeting environmental standards. Say goodbye to tangled wires and streamline your cable management with this essential accessory.