PMEB1

Heilind Number:PANPMEB1
Manufacturer:Panduit
Manufacturer Number:PMEB1
Datasheet:Product Catalog
ECAD Model:
3D Model

Description:

Electrical box mounting support bracket for 2.50", 3.50" or 4.00" stud depth.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PMEB1
Color:Silver
Material:Steel
Finish:Pre-Galvanized
Product:Cable & Conduit Brackets
Product Type:Box Support
SKU:PANPMEB1

Detailed Description

Mounting electrical boxes securely is essential for any installation, and our Electrical Box Mounting Support Bracket offers the perfect solution. Designed for 2.50", 3.50", or 4.00" stud depths, this steel bracket ensures a sturdy and reliable attachment. Its pre-galvanized finish not only provides durability but also adds a sleek touch to your setup. A must-have for cable and conduit management, this bracket falls under the category of Box Support, guaranteeing efficient and professional-grade installations every time. Elevate your wiring projects with ease and confidence with this essential accessory.