| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PMNF1-3F-3K |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 20 mm, .79 in |
| Stud Size: | M3 |
| Stud Hole Size: | 1/8 in, 3.2 in |
| Material: | Copper |
| Insulation Material: | Nylon |
| Maximum Wire Size: | 18 AWG |
| Minimum Wire Size: | 22 AWG |
| Barrel Type: | Grip Sleeve |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Standard |
| SKU: | PANPMNF1-3F-3K |
PMNF1-3F-3K
Specifications
Detailed Description
Enhance your wire connections with our Reel-Fed Fork Terminal, designed for a wire range of 0.5 - 1.0mm² and featuring a durable M3 stud size. The nylon barrel insulation with funnel entry ensures secure and efficient installation, while the grip sleeve barrel type guarantees a reliable hold. With a maximum operating temperature of 105°C (221°F), this terminal is suitable for various industrial applications. Crafted from high-quality copper with a tin-plated finish, it offers excellent conductivity and corrosion resistance. RoHS compliant and available in standard fork type, it's an essential component for your crimping needs.

