| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PMNF1-5F-C |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 22.9 mm, 9 in |
| Stud Size: | M5 |
| Stud Hole Size: | 1/5 in, 5 mm |
| Material: | Copper |
| Insulation Material: | Nylon |
| Maximum Wire Size: | 18 AWG |
| Minimum Wire Size: | 22 AWG |
| Barrel Type: | Funnel |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Standard |
| SKU: | PANPMNF1-5F-C |
PMNF1-5F-C
Specifications
Detailed Description
Enhance your wire connections with our Fork Terminal, designed for a 0.5 - 1.0mm² wire range and M5 stud size. Crafted from durable copper with a tin-plated finish, it ensures reliable conductivity. The nylon barrel insulation with funnel entry provides added protection and ease of use. Suitable for wire sizes ranging from 18 to 22 AWG, it accommodates a variety of applications. With an overall length of 0.9 inches and a stud hole size of 1/5 inches, it offers a secure fit. Compliant with RoHS standards, this terminal is a dependable choice for your crimping needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||

