| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PMNF1-5R-C |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Voltage: | 600 V, .6 kV |
| Material: | Copper |
| Insulation Material: | Nylon |
| Barrel Length: | .38 in, 9.7 mm |
| Wire Insulation Diameter: | .16 in, 4.1 mm |
| Barrel Type: | Funnel Entry |
| Finish: | Tin Plated |
| Product Type: | Ring Terminal |
| SKU: | PANPMNF1-5R-C |
PMNF1-5R-C
Specifications
Detailed Description
Enhance your electrical connections with our Ring Terminal, designed for wires with insulation diameters ranging from 0.5mm to 1.0mm. Crafted from durable copper with a nylon insulation material, it ensures reliable performance even in high-temperature environments, with a maximum operating temperature of 105°C (221°F). With a voltage rating of 600V (.6 kV) and a tin-plated finish, this terminal guarantees secure and efficient conductivity. Its funnel entry barrel type, 9.7mm barrel length, and 4.1mm wire insulation diameter make it easy to install and suitable for various applications. Compliant with RoHS regulations, it meets stringent environmental standards, making it a responsible choice for your connectivity needs. Elevate your projects with this high-quality Crimp Ring Terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PNF18-8F-C | Fork Terminal, nylon insulated, funnel entry, 22- 18 AWG, #8 stud size, standard package. | ![]() |


