PMNF2-3F-C

Heilind Number:PANPMNF2-3F-C
Manufacturer:Panduit
Manufacturer Number:PMNF2-3F-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fork Terminal, 1.5 - 2.5mm² wire range, M3 stud size, nylon barrel insulated, funnel entry.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PMNF2-3F-C
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:19.8 mm, .78 in
Stud Size:M3
Stud Hole Size:1/8 in, 3.2 in
Material:Copper
Insulation Material:Nylon
Maximum Wire Size:14 AWG
Minimum Wire Size:16 AWG
Barrel Type:Funnel
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANPMNF2-3F-C

Detailed Description

Enhance your wire connections with our Fork Terminal, designed for a wire range of 1.5 - 2.5mm². Featuring a durable copper construction with tin-plated finish, it ensures reliable conductivity. The M3 stud size and 1/8 inch stud hole offer easy installation, while the nylon barrel insulation with a funnel entry provides added safety. With a maximum operating temperature of 105°C, it's suitable for various industrial applications. This standard fork terminal, compliant with RoHS regulations, is a must-have for your crimping needs.