| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PMNF2-3R-3K |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Voltage: | 600 V, .6 kV |
| Material: | Copper |
| Insulation Material: | Nylon |
| Barrel Length: | .38 in, 9.7 mm |
| Wire Insulation Diameter: | .16 in, 4.1 mm |
| Barrel Type: | Funnel Entry |
| Finish: | Tin Plated |
| Product Type: | Ring Terminal |
| SKU: | PANPMNF2-3R-3K |
PMNF2-3R-3K
Specifications
Detailed Description
Enhance your electrical connections with our Reel-Fed Ring Terminal. Designed for optimal performance, this terminal accommodates wire insulation diameters ranging from 1.5 to 2.5mm, and operates at a maximum temperature of 105°C (221°F) with a voltage rating of 600V (.6 kV). Crafted from high-quality copper with nylon insulation, it ensures durability and safety in various applications. The funnel entry barrel type facilitates easy installation, while the tin-plated finish offers corrosion resistance. Ideal for professionals and DIY enthusiasts alike, this RoHS-compliant product guarantees quality and reliability. Elevate your crimping projects with this essential connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download | |||

