| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PMV1-3RB-3K |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Voltage: | 600 V, .6 kV |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Barrel Length: | .38 in, 9.6 mm |
| Wire Insulation Diameter: | .15 in, 3.8 mm |
| Barrel Type: | Funnel Entry |
| Finish: | Tin Plated |
| Product Type: | Ring Terminal |
| SKU: | PANPMV1-3RB-3K |
PMV1-3RB-3K
Specifications
Detailed Description
Enhance your electrical connections with our Reel-Fed Ring Terminal, designed for optimal performance. Suitable for wire sizes ranging from 0.5 to 1.0mm, this terminal ensures a secure fit with a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V (.6 kV). Constructed with high-quality copper and insulated with durable vinyl, it guarantees reliable conductivity and protection. The funnel entry barrel type and tin-plated finish facilitate easy installation, while the RoHS compliance underscores our commitment to environmental responsibility. Ideal for various applications, this ring terminal is a must-have for any professional electrician or DIY enthusiast. Elevate your projects with this essential connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download | |||

