| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PMV1-5RB-3K |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Voltage: | 600 V, .6 kV |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Barrel Length: | 11.2 mm, .44 in |
| Wire Insulation Diameter: | .15 in, 3.8 mm |
| Barrel Type: | Funnel Entry |
| Finish: | Tin Plated |
| Product Type: | Ring Terminal |
| SKU: | PANPMV1-5RB-3K |
PMV1-5RB-3K
Specifications
Detailed Description
Introducing our Reel-Fed Ring Terminal, designed for reliable electrical connections in a variety of applications. This terminal accommodates wire sizes ranging from 0.5 to 1.0mm, with a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V (.6 kV). Crafted from high-quality copper with vinyl insulation, it ensures durability and safety. The funnel entry barrel type facilitates easy installation, and the tin-plated finish enhances conductivity. With a barrel length of 11.2mm (.44 in) and the ability to accommodate wire insulation diameters up to 3.8mm (.15 in), this terminal is versatile and efficient. RoHS compliant, it meets international standards for environmental responsibility. Perfect for use in various industries, this product is a reliable solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit P18-10R-M | Ring Terminal, 22 “ 16 AWG, #10 stud size, non-insulated, bulk package. | ![]() |
| Panduit PLT1.5I-M0 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit S100X150VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP , Category 6 UTP, Category 6e, UTP, Category 5e FTP and 10 - 6 AWG, and a clear overlaminate. It is 1.0" wide and 1.5" long (25.4 x 38.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download | |||


