PMV2-3FB-C

Heilind Number:PANPMV2-3FB-C
Manufacturer:Panduit
Manufacturer Number:PMV2-3FB-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fork Terminal, butted seam, 1.5 - 2.5mm² wire range, M3 stud size, vinyl barrel insulated, funnel entry.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PMV2-3FB-C
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:21.3 mm, .84 in
Stud Size:M3
Stud Hole Size:1/8 in, 3.2 in
Material:Copper
Insulation Material:Vinyl
Maximum Wire Size:14 AWG
Minimum Wire Size:16 AWG
Barrel Type:Funnel
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANPMV2-3FB-C

Detailed Description

Enhance your electrical connections with our Fork Terminal, featuring a butted seam design suitable for 1.5 - 2.5mm² wires. With an M3 stud size and vinyl barrel insulation, it ensures reliable performance even in high temperatures up to 105°C (221°F). The funnel entry design facilitates easy installation, while the durable copper construction with tin-plated finish guarantees long-lasting use. RoHS compliant and suitable for 14-16 AWG wires, it's an essential component for various crimping applications. Upgrade your setup with this Standard Fork Terminal for seamless connectivity.