PMV2-3RB-C

Heilind Number:PANPMV2-3RB-C
Manufacturer:Panduit
Manufacturer Number:PMV2-3RB-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ring Terminal, vinyl barrel insulated, butted seam, funnel entry, 1.5 “ 2.5mm² wire range, M3 stud size, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PMV2-3RB-C
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Material:Copper
Insulation Material:Vinyl
Barrel Length:10.4 mm, .41 in
Wire Insulation Diameter:.18 in, 4.6 mm
Barrel Type:Funnel Entry
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANPMV2-3RB-C

Detailed Description

Enhance your electrical connections with our Vinyl Barrel Insulated Ring Terminal. Designed for optimal performance, this terminal features a butted seam construction and a convenient funnel entry, making installation a breeze. With a wire insulation diameter of 4.6mm and a maximum operating temperature of 105°C, it offers reliable connectivity in various applications. The copper material and tin-plated finish ensure durability and corrosion resistance, while the RoHS compliance guarantees environmentally friendly production. Suitable for wires ranging from 1.5 to 2.5mm, this terminal is a must-have for any professional or DIY enthusiast working with electrical components. Upgrade your setup with this high-quality Crimp Ring Terminal today.