PMV2-5RB-C

Heilind Number:PANPMV2-5RB-C
Manufacturer:Panduit
Manufacturer Number:PMV2-5RB-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ring Terminal, vinyl barrel insulated, butted seam, funnel entry, 1.5 “ 2.5mm² wire range, M5 stud size, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PMV2-5RB-C
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Material:Copper
Insulation Material:Vinyl
Barrel Length:11.9 mm, .47 in
Wire Insulation Diameter:.18 in, 4.6 mm
Barrel Type:Funnel Entry
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANPMV2-5RB-C

Detailed Description

Enhance your electrical connections with our vinyl barrel insulated Ring Terminal, designed for seamless and secure crimping. Featuring a butted seam construction and funnel entry, it ensures easy installation onto wires with a diameter ranging from 1.5 to 2.5mm. Crafted from durable copper with a tin-plated finish, this terminal guarantees optimal conductivity and corrosion resistance. The vinyl insulation offers protection up to 105°C (221°F), making it suitable for high-temperature environments. With a voltage rating of 600V, it meets stringent safety standards. Ideal for various applications, this RoHS-compliant terminal is a reliable choice for professionals in the field. Elevate your crimping experience with this high-quality product.