PMV6-5F-L

Heilind Number:PANPMV6-5F-L
Manufacturer:Panduit
Manufacturer Number:PMV6-5F-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fork Terminal, 2.5 - 6.0mm² wire range, M5 stud size, vinyl barrel insulated, funnel entry.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PMV6-5F-L
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:1.04 in, 26.4 mm
Stud Size:M5
Stud Hole Size:1/5 in, 5 mm
Material:Copper
Insulation Material:Vinyl
Maximum Wire Size:10 AWG
Minimum Wire Size:12 AWG
Barrel Type:Funnel
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANPMV6-5F-L

Detailed Description

Enhance your electrical connections with this Fork Terminal, designed for a secure fit with a wire range of 2.5 - 6.0mm². Featuring a vinyl barrel insulation and funnel entry, it ensures both safety and ease of use. With a maximum operating temperature of 105°C (221°F), it guarantees reliable performance in various environments. Made of high-quality copper with a tin-plated finish, this terminal offers excellent conductivity and corrosion resistance. Suitable for M5 stud sizes, it accommodates wires ranging from 10 to 12 AWG. RoHS compliant and meticulously crafted, it is a dependable choice for your crimping needs.