PMV6-5R-L

Heilind Number:PANPMV6-5R-L
Manufacturer:Panduit
Manufacturer Number:PMV6-5R-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ring Terminal, vinyl barrel insulated, brazed seam, funnel entry, 4.0 “ 6.0mm² wire range, M5 Stud Size, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PMV6-5R-L
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Material:Copper
Insulation Material:Vinyl
Barrel Length:13.7 mm, .54 in
Wire Insulation Diameter:.24 in, 6.1 mm
Barrel Type:Funnel Entry
Finish:Tin Plated
Product Type:Pan-Term
SKU:PANPMV6-5R-L

Detailed Description

Enhance your electrical connections with our vinyl barrel insulated Ring Terminal. Designed for seamless installation, this terminal features a brazed seam construction and a convenient funnel entry, accommodating wire sizes ranging from 4.0 to 6.0mm. Crafted from high-quality copper with a durable vinyl insulation, it ensures reliable performance even in demanding environments. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V, this terminal is suitable for a wide range of industrial applications. The tin-plated finish not only enhances conductivity but also provides corrosion resistance. Compliant with RoHS standards, it guarantees environmentally friendly usage. Elevate your crimping experience with our Pan-Term Ring Terminal.