| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PN10-10F-2K |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 1.04 in, 26.4 mm |
| Stud Size: | #10_1 |
| Stud Hole Size: | 1/5 in, 4.8 mm |
| Material: | Copper |
| Insulation Material: | Nylon |
| Maximum Wire Size: | 10 AWG |
| Minimum Wire Size: | 12 AWG |
| Barrel Type: | Grip Sleeve |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Standard |
| SKU: | PANPN10-10F-2K |
PN10-10F-2K
Specifications
Detailed Description
Enhance your electrical connections with our Fork Terminal. Designed for 12-10 AWG wires with a #10 stud size, this terminal features a durable copper construction with a tin-plated finish for reliable conductivity. The nylon insulation and metal grip sleeve ensure secure and lasting performance, even in high-temperature environments up to 105°C (221°F). With RoHS compliance and a standard fork type design, this terminal is a versatile and essential component for various applications. Upgrade your wiring setup with this quality Crimp Spade Terminal.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download | |||
| 08/12/2019 | PAN-PCN-20190812 - Release from product & inventory hold. | Download | |||
| 11/20/2018 | PAN20181120 - Production and Inventory Hold. Panduit has put certain Reel Smart products on a production and inventory hold. We have experienced issues with certain production equipment resulting in a period of downtime. | Download | |||

