PN10-10F-D

Heilind Number:PANPN10-10F-D
Manufacturer:Panduit
Manufacturer Number:PN10-10F-D
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fork Terminal, nylon insulated, 12- 10 AWG, #10 stud size, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN10-10F-D
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:1.04 in, 26.4 mm
Stud Size:#10_1
Stud Hole Size:1/5 in, 4.8 mm
Material:Copper
Insulation Material:Nylon
Maximum Wire Size:10 AWG
Minimum Wire Size:12 AWG
Barrel Type:Grip Sleeve
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANPN10-10F-D

Detailed Description

Enhance wire connectivity with our Fork Terminal, designed for 12-10 AWG applications. Featuring durable copper construction with nylon insulation, it ensures reliable performance at temperatures up to 105°C (221°F). The #10 stud size and Grip Sleeve barrel type provide a secure fit, while the tin-plated finish offers corrosion resistance. RoHS compliant, this bulk-packaged terminal is ideal for various industrial and electrical projects. Upgrade your terminal connections with this high-quality solution.