PN10-10F-L

Heilind Number:PANPN10-10F-L
Manufacturer:Panduit
Manufacturer Number:PN10-10F-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fork Terminal, nylon insulated, 12- 10 AWG, #10 stud size, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN10-10F-L
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:1.04 in, 26.4 mm
Stud Size:#10
Stud Hole Size:1/5 in, 4.8 mm
Material:Copper
Insulation Material:Nylon
Maximum Wire Size:10 AWG
Minimum Wire Size:12 AWG
Barrel Type:Grip Sleeve
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANPN10-10F-L

Detailed Description

Enhance your electrical connections with our Fork Terminal, designed for 12-10 AWG wire sizes. This nylon insulated terminal features a #10 stud size, perfect for secure attachment. With a maximum operating temperature of 105°C (221°F), it ensures reliable performance in various conditions. The copper construction with tin-plated finish offers durability and conductivity. Its Grip Sleeve barrel type makes installation easy and efficient. RoHS compliant, this standard fork terminal is a must-have for your connector needs.