| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PN10-10FF-2K |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 1.05 in, 26.7 mm |
| Stud Size: | #10_1 |
| Stud Hole Size: | 1/5 in, 4.8 mm |
| Material: | Copper |
| Insulation Material: | Nylon |
| Maximum Wire Size: | 10 AWG |
| Minimum Wire Size: | 12 AWG |
| Barrel Type: | Grip Sleeve |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Flanged Fork |
| SKU: | PANPN10-10FF-2K |
PN10-10FF-2K
Specifications
Detailed Description
Enhance your electrical connections with our Flanged Fork Terminal. Designed for superior performance, this terminal features nylon insulation and a metal grip sleeve, perfect for 12-10 AWG wire connections on #10 studs. With a maximum operating temperature of 221°F, it ensures reliability in various environments. Crafted from high-quality copper with a tin-plated finish, it guarantees durability and conductivity. ROHS compliant and meticulously engineered, it's an essential component for any wiring project. Upgrade your terminals today and experience seamless connectivity like never before.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PN14-38R-M | Ring Terminal, 18 “ 14 AWG, 3/8" stud size, nylon insulated, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download | |||
| 08/12/2019 | PAN-PCN-20190812 - Release from product & inventory hold. | Download | |||
| 11/20/2018 | PAN20181120 - Production and Inventory Hold. Panduit has put certain Reel Smart products on a production and inventory hold. We have experienced issues with certain production equipment resulting in a period of downtime. | Download | |||


