PN10-10LF-L

Heilind Number:PANPN10-10LF-L
Manufacturer:Panduit
Manufacturer Number:PN10-10LF-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Locking Fork Terminal, nylon insulated, 12 - 10 AWG, #10 stud size, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN10-10LF-L
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:1.05 in, 26.7 mm
Stud Size:#10
Stud Hole Size:1/5 in, 4.8 mm
Material:Copper
Insulation Material:Nylon
Maximum Wire Size:10 AWG
Minimum Wire Size:12 AWG
Barrel Type:Beveled
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Locking Fork
Part Aliases:PN10-10LF
SKU:PANPN10-10LF-L

Detailed Description

Enhance your electrical connections with our Locking Fork Terminal. Designed for 12-10 AWG wires and featuring a #10 stud size, this terminal ensures secure and reliable crimping. The copper construction with tin-plated finish offers excellent conductivity and corrosion resistance. Its nylon insulation is durable and provides a maximum operating temperature of 105°C (221°F). The beveled barrel design facilitates easy wire insertion, while the locking feature adds extra stability. Perfect for various applications, this terminal is RoHS compliant, guaranteeing environmental responsibility. Upgrade your connection solutions with this essential component.