PN10-10RN-D

Heilind Number:PANPN10-10RN-D
Manufacturer:Panduit
Manufacturer Number:PN10-10RN-D
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ring Terminal, 12 “ 10 AWG, #10 narrow stud size, nylon insulated, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN10-10RN-D
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Material:Copper
Insulation Material:Nylon
Barrel Length:13.2 mm, .52 in
Wire Insulation Diameter:.23 in, 5.8 mm
Barrel Type:Insulation Grip Sleeve
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANPN10-10RN-D

Detailed Description

Enhance your wire connections with our durable Ring Terminal, specially designed for 12 - 10 AWG cables. Featuring a #10 narrow stud size and nylon insulation, this terminal ensures secure and reliable performance. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V (.6kV), it meets high industry standards for safety and efficiency. Crafted from high-quality copper with tin-plated finish and nylon insulation, it guarantees long-lasting durability and excellent conductivity. The barrel length of .52 inches (13.2mm) and wire insulation diameter of 5.8mm (.23 inches) make it suitable for a wide range of applications. Whether you're working on industrial machinery or household electronics, this Ring Terminal is an essential component for your wiring needs.