PN10-14F-L

Heilind Number:PANPN10-14F-L
Manufacturer:Panduit
Manufacturer Number:PN10-14F-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fork Terminal, nylon insulated, 12- 10 AWG, 1/4 stud size, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN10-14F-L
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:1.14 in, 29 mm
Stud Size:M6
Stud Hole Size:1/4 in, 6.4 mm
Material:Copper
Insulation Material:Nylon
Maximum Wire Size:10 AWG
Minimum Wire Size:12 AWG
Barrel Type:Grip Sleeve
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANPN10-14F-L

Detailed Description

Upgrade your terminal connections with our Fork Terminal, designed for optimal performance. This nylon-insulated terminal accommodates 12-10 AWG wires with ease, featuring a 1/4 stud size for secure attachment. Built to last, it boasts a maximum operating temperature of 105°C (221°F), ideal for various applications. Made of high-quality copper with a tin-plated finish, it ensures reliable conductivity and corrosion resistance. The grip sleeve barrel type adds stability, while the RoHS compliance guarantees environmental responsibility. Suitable for standard crimping, this terminal is a must-have for any professional or DIY enthusiast. Elevate your wiring projects with this essential connector.