| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PN10-14LF-L |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 1.17 in, 29.7 mm |
| Stud Size: | M6 |
| Stud Hole Size: | 1/4 in, 6.4 mm |
| Material: | Copper |
| Insulation Material: | Nylon |
| Maximum Wire Size: | 10 AWG |
| Minimum Wire Size: | 12 AWG |
| Barrel Type: | Beveled |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Locking Fork |
| SKU: | PANPN10-14LF-L |
PN10-14LF-L
Specifications
Detailed Description
Enhance your electrical connections with our Locking Fork Terminal. This durable component, made from copper with a tin-plated finish, is designed for 12-10 AWG wires and features a 1/4 inch stud hole. Its nylon insulation ensures safe and reliable performance, even in high-temperature environments up to 105°C (221°F). The beveled barrel and locking fork design provide secure crimping, while the M6 stud size allows for easy installation. RoHS compliant and packaged for convenience, it's an essential addition to your toolkit for various applications in the automotive, industrial, and electronics sectors.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||

