| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PN10-14RX-L |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Voltage: | 600 V, .6 kV |
| Material: | Copper |
| Insulation Material: | Nylon |
| Barrel Length: | 16.3 mm, .64 in |
| Wire Insulation Diameter: | .27 in, 6.9 mm |
| Barrel Type: | Insulation Grip Sleeve |
| Finish: | Tin Plated |
| Product Type: | Ring Terminal |
| SKU: | PANPN10-14RX-L |
PN10-14RX-L
Specifications
Detailed Description
Enhance your wire connections with our durable Ring Terminal for 12-10 AWG wires. Featuring a 1/4" stud size and nylon insulation, it ensures secure and reliable conductivity. Its expanded insulation accommodates large wire O.D. for versatile use, while its high maximum operating temperature of 105°C (221°F) and 600V voltage rating guarantee safe performance. Crafted from copper with a tin-plated finish, it offers excellent conductivity and corrosion resistance. The barrel length of .64 inches and wire insulation diameter of .27 inches make it suitable for various applications. With RoHS compliance and insulation grip sleeve design, it meets international standards for quality and safety. Upgrade your crimp terminals with this essential connector for optimal connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PNF18-14R-M | Ring Terminal, 22 “ 18 AWG, 1/4" stud size, funnel entry, nylon insulated, bulk package. | ![]() |


