PN10-56R-L

Heilind Number:PANPN10-56R-L
Manufacturer:Panduit
Manufacturer Number:PN10-56R-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ring Terminal, 12 “ 10 AWG, 5/16" stud size, nylon insulated, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN10-56R-L
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Material:Copper
Insulation Material:Nylon
Barrel Length:15.5 mm, .61 in
Wire Insulation Diameter:.23 in, 5.8 mm
Barrel Type:Insulation Grip Sleeve
Finish:Tin Plated
Product Type:Ring Terminal
Part Aliases:MS25036-113
SKU:PANPN10-56R-L

Detailed Description

Enhance your electrical connections with our durable Ring Terminal for 12-10 AWG wires. Designed for a 5/16" stud size, this terminal features reliable nylon insulation for added safety. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V (.6 kV), it ensures optimal performance in various applications. Crafted from high-quality copper with tin-plated finish, it guarantees efficient conductivity and corrosion resistance. The barrel length of .61 inches (15.5mm) and barrel type of Insulation Grip Sleeve accommodate secure wire connections. RoHS compliant, this Ring Terminal is an essential component for your wiring projects.