PN10-56RX-L

Heilind Number:PANPN10-56RX-L
Manufacturer:Panduit
Manufacturer Number:PN10-56RX-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ring Terminal, 12 “ 10 AWG, 5/16" stud size, nylon insulated, expanded insulation for large wire O.D.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN10-56RX-L
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Material:Copper
Insulation Material:Nylon
Barrel Length:16.3 mm, .64 in
Wire Insulation Diameter:.27 in, 6.9 mm
Barrel Type:Insulation Grip Sleeve
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANPN10-56RX-L

Detailed Description

Enhance your electrical connections with our durable Ring Terminal, designed for 12 - 10 AWG wires with a 5/16" stud size. The nylon insulation ensures safety, with expanded insulation accommodating larger wire O.D. The terminal can withstand temperatures up to 105°C (221°F) and a voltage of 600V (.6 kV), making it ideal for various applications. Crafted from high-quality copper with a tin-plated finish, it offers reliable conductivity. The insulated grip sleeve design and RoHS compliance further guarantee performance and environmental responsibility. Upgrade your connectors with this essential component for efficient and secure wire termination.