PN10-6F-L

Heilind Number:PANPN10-6F-L
Manufacturer:Panduit
Manufacturer Number:PN10-6F-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fork Terminal, nylon insulated, 12- 10 AWG, #6 stud size, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN10-6F-L
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:1 in, 25.4 mm
Stud Size:#6_1
Stud Hole Size:1/7 in, 3.5 in
Material:Copper
Insulation Material:Nylon
Maximum Wire Size:10 AWG
Minimum Wire Size:12 AWG
Barrel Type:Grip Sleeve
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANPN10-6F-L

Detailed Description

Enhance your electrical connections with our Fork Terminal. Designed for optimal performance, this insulated terminal accommodates 12-10 AWG wires with a #6 stud size. Made of high-quality copper with a durable nylon insulation, it ensures reliable conductivity and safety. Its grip sleeve barrel type and tin-plated finish provide secure crimping and protection against corrosion. Perfect for various applications, this RoHS-compliant terminal guarantees quality and compliance with environmental standards. Upgrade your toolkit with this essential component for seamless wire termination.