| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PN10-6LF-L |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 1.02 in, 25.9 mm |
| Stud Size: | #6 |
| Stud Hole Size: | 1/7 in, 3.5 in |
| Material: | Copper |
| Insulation Material: | Nylon |
| Maximum Wire Size: | 10 AWG |
| Minimum Wire Size: | 12 AWG |
| Barrel Type: | Beveled |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Locking Fork |
| SKU: | PANPN10-6LF-L |
PN10-6LF-L
Specifications
Detailed Description
Enhance your electrical connections with our Locking Fork Terminal. Featuring durable copper construction with a tin-plated finish, it ensures reliable performance. The nylon insulation is heat-resistant up to 105°C, making it ideal for various applications. Designed for 12-10 AWG wires and #6 stud sizes, it offers a secure fit. With a beveled barrel and locking fork design, it guarantees a strong crimp connection. Perfect for professional or DIY projects, this terminal is RoHS compliant and comes in a standard package for convenience. Upgrade your crimping arsenal with this essential connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||

