| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PN10-8F-2K |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 1.03 in, 26.2 mm |
| Stud Size: | #8_1 |
| Stud Hole Size: | 4/25 in, 4.2 mm |
| Material: | Copper |
| Insulation Material: | Nylon |
| Maximum Wire Size: | 10 AWG |
| Minimum Wire Size: | 12 AWG |
| Barrel Type: | Grip Sleeve |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Standard |
| SKU: | PANPN10-8F-2K |
PN10-8F-2K
Specifications
Detailed Description
Enhance your electrical connections with our Fork Terminal, designed for seamless integration with 12 - 10 AWG wires and #8 stud sizes. Crafted from durable copper and featuring a metal insulation grip sleeve, this terminal ensures secure and reliable performance. The nylon insulation offers added protection, while the tin-plated finish guarantees long-lasting durability. With a maximum operating temperature of 105°C (221°F) and RoHS compliance, it meets stringent industry standards. Perfect for a wide range of applications, this Fork Terminal is a must-have for any electrical project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||
| 06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download | |||
| 08/12/2019 | PAN-PCN-20190812 - Release from product & inventory hold. | Download | |||
| 11/20/2018 | PAN20181120 - Production and Inventory Hold. Panduit has put certain Reel Smart products on a production and inventory hold. We have experienced issues with certain production equipment resulting in a period of downtime. | Download | |||

