| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PN10-8F-D |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 1.03 in, 26.2 mm |
| Stud Size: | #8_1 |
| Stud Hole Size: | 4/25 in, 4.2 mm |
| Material: | Copper |
| Insulation Material: | Nylon |
| Maximum Wire Size: | 10 AWG |
| Minimum Wire Size: | 12 AWG |
| Barrel Type: | Grip Sleeve |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Standard |
| SKU: | PANPN10-8F-D |
PN10-8F-D
Specifications
Detailed Description
Enhance your electrical connections with our Fork Terminal, designed for 12-10 AWG wires and #8 studs. This bulk package includes durable copper terminals with nylon insulation, ensuring reliable performance in various applications. With a maximum operating temperature of 105°C (221°F) and a tin-plated finish, these terminals offer both heat resistance and corrosion protection. The grip sleeve barrel type provides secure wire termination, while RoHS compliance guarantees environmental responsibility. Elevate your crimp terminal setup with these high-quality connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit LCAX1/0-38-X | One-hole, flex lug, 1/0 AWG wire, 3/8 stud hole, standard package. | ![]() |


