| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PN10-8F-L |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 1.03 in, 26.2 mm |
| Stud Size: | #8 |
| Stud Hole Size: | 4/25 in, 4.2 mm |
| Material: | Copper |
| Insulation Material: | Nylon |
| Maximum Wire Size: | 10 AWG |
| Minimum Wire Size: | 12 AWG |
| Barrel Type: | Grip Sleeve |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Standard |
| SKU: | PANPN10-8F-L |
PN10-8F-L
Specifications
Detailed Description
Enhance your electrical connections with our Fork Terminal, designed for reliable performance. This nylon-insulated terminal is suitable for 12-10 AWG wires and features a #8 stud size. With a maximum operating temperature of 105°C (221°F), it ensures durability in various environments. The copper construction with tin plating offers excellent conductivity and corrosion resistance. Its grip sleeve design provides a secure connection, while the RoHS compliance guarantees environmental responsibility. Upgrade your crimping setup with this essential component for seamless wire termination.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit LCB6-14F-L | One-hole, long barrel lug, #6 AWG wire, 1/4 stud hole, 90° angle tongue. | ![]() |
| Panduit PLT3I-M0 | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |


