PN10-8FF-D

Heilind Number:PANPN10-8FF-D
Manufacturer:Panduit
Manufacturer Number:PN10-8FF-D
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Flanged Fork Terminal, nylon insulated, 12 - 10 AWG, #8 stud size, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN10-8FF-D
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:1.05 in, 26.7 mm
Stud Size:#8
Stud Hole Size:4/25 in, 4.2 mm
Material:Copper
Insulation Material:Nylon
Maximum Wire Size:10 AWG
Minimum Wire Size:12 AWG
Barrel Type:Grip Sleeve
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Flanged Fork
SKU:PANPN10-8FF-D

Detailed Description

Enhance your electrical connections with our Flanged Fork Terminal. Nylon insulated for safety and efficiency, this terminal is designed for use with 12-10 AWG wires and features a #8 stud size, making it ideal for secure attachments. With a maximum operating temperature of 105°C (221°F), it ensures reliable performance in various environments. The copper construction with tin-plated finish guarantees durability and conductivity. Its Grip Sleeve barrel type offers a secure grip for easy installation. ROHS compliant and available in bulk packaging, it's a versatile solution for professional and DIY projects alike. Upgrade your terminal connections with this high-quality component.