| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PN10-8LF-2K |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 1.05 in, 26.7 mm |
| Stud Size: | #8_1 |
| Stud Hole Size: | 4/25 in, 4.2 mm |
| Material: | Copper |
| Insulation Material: | Nylon |
| Maximum Wire Size: | 10 AWG |
| Minimum Wire Size: | 12 AWG |
| Barrel Type: | Grip Sleeve |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Locking Fork |
| SKU: | PANPN10-8LF-2K |
PN10-8LF-2K
Specifications
Detailed Description
Enhance your electrical connections with our Locking Fork Terminal. Designed for secure and efficient crimping, this terminal features a nylon insulation and a metal grip sleeve, ensuring durability and performance. Suitable for 12-10 AWG wires with a #8 stud size, it guarantees a reliable connection in various applications. With a maximum operating temperature of 105°C (221°F) and a tin-plated finish, it meets high standards of quality and safety. RoHS compliant and crafted from copper and nylon, it's a sustainable choice for your wiring needs. Upgrade your setup today with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download | |||
| 08/12/2019 | PAN-PCN-20190812 - Release from product & inventory hold. | Download | |||
| 11/20/2018 | PAN20181120 - Production and Inventory Hold. Panduit has put certain Reel Smart products on a production and inventory hold. We have experienced issues with certain production equipment resulting in a period of downtime. | Download | |||

