| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PN10-8LF-D |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 1.05 in, 26.7 mm |
| Stud Size: | #8_1 |
| Stud Hole Size: | 4/25 in, 4.2 mm |
| Material: | Copper |
| Insulation Material: | Nylon |
| Maximum Wire Size: | 10 AWG |
| Minimum Wire Size: | 12 AWG |
| Barrel Type: | Beveled |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Locking Fork |
| SKU: | PANPN10-8LF-D |
PN10-8LF-D
Specifications
Detailed Description
Enhance your electrical connections with our Locking Fork Terminal, designed for optimal performance. Featuring durable copper construction with a tin-plated finish, it ensures reliable conductivity in 12-10 AWG wire applications. The nylon insulation provides added safety, while the #8 stud size offers a secure fit. With a beveled barrel and locking fork design, it guarantees a strong and stable connection. RoHS compliant and capable of withstanding up to 105°C (221°F), this terminal is perfect for a wide range of industrial and commercial uses. Upgrade your wiring setup with this high-quality component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/22/2022 | PAN-PCN-20220822-2 - Cosmetic Change. Panduit will be moving the UL required markings from the bottom to the top of the terminal tongue on our #8 stud size Loose Piece and ReelSmartTM terminals. There will also be an addition of a "8" to help differentiate #8 sized terminals from closely sized #6 and #10 sizes which may help avoid misinstallation and improve convenience for installers and quality inspectors. This is expected to be a running change over the course of several months as this is cosmetic only, and will not affect the performance of the product. | Download | |||

