| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PN10-8LF-L |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 1.05 in, 26.7 mm |
| Stud Size: | #8_1 |
| Stud Hole Size: | 4/25 in, 4.2 mm |
| Material: | Copper |
| Insulation Material: | Nylon |
| Maximum Wire Size: | 10 AWG |
| Minimum Wire Size: | 12 AWG |
| Barrel Type: | Beveled |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Locking Fork |
| SKU: | PANPN10-8LF-L |
PN10-8LF-L
Specifications
Detailed Description
Ensure secure electrical connections with our Locking Fork Terminal. Designed for 12-10 AWG wires, this nylon-insulated terminal features a #8 stud size, making it compatible with various applications. The copper construction, along with a tin-plated finish, guarantees durability and conductivity. With a maximum operating temperature of 105°C (221°F), it's suitable for demanding environments. The beveled barrel design facilitates easy installation via crimping. RoHS compliant, this terminal meets international standards for environmental responsibility. Trust in its quality for your crimping needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/22/2022 | PAN-PCN-20220822-2 - Cosmetic Change. Panduit will be moving the UL required markings from the bottom to the top of the terminal tongue on our #8 stud size Loose Piece and ReelSmartTM terminals. There will also be an addition of a "8" to help differentiate #8 sized terminals from closely sized #6 and #10 sizes which may help avoid misinstallation and improve convenience for installers and quality inspectors. This is expected to be a running change over the course of several months as this is cosmetic only, and will not affect the performance of the product. | Download | |||

